1457513 | Phoenix Contact
Plug, M12, 4 pole, solder connection, screw locking, straight, 1457513
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1457513, Phoenix Contact
Bus system flat-type plug, Ethernet/PROFINET CAT5 (100 Mbps), 4-position, Plug, straight, PCB mounting, THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | D | |
Contact connection | solder connection | |
contact surface | nickel-plated/gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |