1457526 | Phoenix Contact

Plug, M12, 5 pole, solder connection, push-in, straight, 1457526

Order No.: 61P8363
EAN: 4046356617277
MPN:
1457526
SACC-CI-M12MS- 5CON-TOR 32
Series: SACC
1457526 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 1 Week **
Total Price:
547.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.4740 €

Sensor-actuator connector, 1457526, Phoenix Contact

Sensor/actuator flush-type plug, 5-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Ausführung Stecker
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 5-polig
Schutzart (IP) IP67
Verriegelung Push-in
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei