1457555 | Phoenix Contact

Plug, M12, 8 pole, solder connection, push-in, straight, 1457555

Order No.: 61P8365
EAN: 4046356617307
MPN:
1457555
SACC-CI-M12MS- 8CON-TOR 32
Series: SACC
1457555 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Available in 10 days: 7,800 pcs.
Leadtime: 1 Week **
Total Price:
815.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.1515 €

Sensor-actuator connector, 1457555, Phoenix Contact

Sensor/actuator flush-type plug, 8-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Shielded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67
Type of locking push-in
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead