1457568 | Phoenix Contact
Plug, M12, 8 pole, solder connection, push-in, straight, 1457568
Unit Price (€ / pc.)
9.3296 € *
Available: 0 pcs.
Available in 10 days: 900 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1457568, Phoenix Contact
Sensor/actuator flush-type plug, 8-pole, shielded, with straight THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Shielded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | nickel-plated/gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | push-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |