1457584 | Phoenix Contact

Plug, M12, 12 pole, solder connection, screw locking, straight, 1457584

Order No.: 61P8370
EAN: 4046356617338
MPN:
1457584
SACC-CI-M12MS-12CON-SH TOR 32
Series: SACC
1457584 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 1 Week **
Total Price:
1,755.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
17.5525 €

Plug, 1457584, Phoenix Contact

Sensor/actuator flush-type plug, 12-pole with shroud, with straight THR solder connection.

Features

  • Two-piece device connector
  • Easy device integration
  • A-coded
  • Overvoltage category: III
  • Contact material: CuZn
  • Degree of protection: IP67
Technical specifications
Ausführung Stecker
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 12-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei