1457597 | Phoenix Contact

Plug, M12, 17 pole, solder connection, screw locking, straight, 1457597

Order No.: 61P8373
EAN: 4046356617345
MPN:
1457597
SACC-CI-M12MS-17CON- TOR 32
Series: SACC
1457597 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
21.0868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,108.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
21.0868 €

Sensor-actuator connector, 1457597, Phoenix Contact

Sensor/actuator flush-type plug, 17-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 17 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead