1457720 | Phoenix Contact
Socket, M12, 17 pole, solder connection, screw locking, straight, 1457720
Unit Price (€ / pc.)
21.9793 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1457720, Phoenix Contact
Sensor/actuator flush-type socket, 17-pole with shroud, with straight THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 17-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |