1457940 | Phoenix Contact
Socket, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1457940
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1457940, Phoenix Contact
Device connector, rear mounting, 5-position, Socket, straight, M12-SPEEDCON, Rear mounting, M16 x 1.5, Solder pins.
Features
- Easy PCB assembly
- A-coded
- Pollution degree: 3
- Overvoltage category: I
- Degree of protection: IP67
Applications
- For high transmission safety
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |