1500774 | Phoenix Contact

Plug, M12, 5 pole, screw connection, screw locking, straight, 1500774

Order No.: 61P9300
EAN: 4017918610517
MPN:
1500774
SACC-M12MS-5CON-PG 9
Series: SACC
1500774 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
25.9182 € *
Available: 0 pcs.
Available in 10 days: 133 pcs.
Leadtime: 2 Weeks **
Total Price:
25.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.9182 €

Sensor-actuator connector, 1500774, Phoenix Contact

Connector, Universal, 5-position, plug straight M12, Screw connection, knurl material: Plastic, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface CuSnZn
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei