1501252 | Phoenix Contact
Plug, M8, 3 pole, screw connection, screw locking, straight, 1501252
Unit Price (€ / pc.)
20.1110 € *
Available: 9 pcs.
Leadtime: 6 Weeks **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
17.6953 €
50 pcs.
16.4934 €
150 pcs.
15.7675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 1501252, Phoenix Contact
Connector, Universal, 3-position, plug straight M8, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.
Features
- Safe use in the field, thanks to high degree of protection
- A-coded
- Overvoltage category: III
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Pin number | 3-polig | |
Thread size | M8 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |