1506765 | Phoenix Contact

Plug, M8, 4 pole, screw locking, straight, 1506765

Order No.: 67F5964
EAN: 4017918892685
MPN:
1506765
SACC-M8MS-4PCON
Series: SACC
1506765 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
30.583 € *
Available: 0 pcs.
Available in 10 days: 425 pcs.
Leadtime: 2 Weeks **
Total Price:
30.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.583 €

Plug, 1506765, Phoenix Contact

Connector, Universal, 4-position, plug straight M8, Piercecon fast connection, knurl material: Nickel-plated brass, external cable diameter 3 mm - 5 mm.

Features

  • Safe use in the field, thanks to high degree of protection
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP68
Technical specifications
Version Stecker
Additional parts bestückt
Thread size M8
Coding A
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP68
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes