1506888 | Phoenix Contact

Socket, M8, 3 pole, screw connection, screw locking, straight, 1506888

Order No.: 67F5952
EAN: 4017918881214
MPN:
1506888
SACC-M8FS-3CON-M-SW
Series: SACC
Phoenix Contact
1506888 Phoenix Contact Sensor-Actuator Connectors Image 1
1506888 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4438 €
10 pcs.
19.3018 €
50 pcs.
17.3502 €
100 pcs.
15.6485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 1506888, Phoenix Contact

Connector, Universal, 3-position, Socket straight M8, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.

Features

  • Safe use in the field, thanks to high degree of protection
  • A-coded
  • Overvoltage category: III
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP67
Technical specifications
Version socket
Additional parts equipped
Thread size M8
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 3 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead