1506891 | Phoenix Contact
Socket, M8, 4 pole, screw connection, screw locking, straight, 1506891
Unit Price (€ / pc.)
28.5838 € *
Available: 4 pcs.
Available in 10 days: 1,047 pcs.
Leadtime: 2 Weeks **
Total Price:
28.58 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5838 €
10 pcs.
26.0015 €
25 pcs.
23.3954 €
50 pcs.
20.5989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 1506891, Phoenix Contact
Connector, Universal, 4-position, Socket straight M8, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.
Features
- Safe use in the field, thanks to high degree of protection
- A-coded
- Overvoltage category: III
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Pin number | 4-polig | |
Thread size | M8 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |