1506901 | Phoenix Contact

Plug, M8, 3 pole, solder connection, screw locking, straight, 1506901

Order No.: 61P9144
EAN: 4017918881191
MPN:
1506901
SACC-M 8MS-3CON-M-SH
Series: SACC
Phoenix Contact
1506901 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
35.2597 € *
Available: 0 pcs.
Available in 10 days: 113 pcs.
Leadtime: 1 Week **
Total Price:
35.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2597 €

Sensor-actuator connector, 1506901, Phoenix Contact

Connector, Universal, 3-position, shielded, plug straight M8, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version plug
Thread size M8
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 3 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead