1507777 | Phoenix Contact

Socket, M12, 5 pole, screw connection, screw locking, straight, 1507777

Order No.: 61P9230
EAN: 4017918900434
MPN:
1507777
SACC-M12FSB-5CON-PG9 SH AU
Series: SACC
1507777 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
49.4326 € *
Available: 0 pcs.
Available in 10 days: 1,779 pcs.
Leadtime: 2 Weeks **
Total Price:
49.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.4326 €

Sensor-actuator connector, 1507777, Phoenix Contact

Data connector, PROFIBUS, INTERBUS, 5-position, shielded, Socket straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6.5 mm - 8.5 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding B
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei