1511857 | Phoenix Contact
Plug, M12, 8 pole, screw connection, screw locking, straight, 1511857
Unit Price (€ / pc.)
39.4961 € *
Available: 5 pcs.
Available in 10 days: 523 pcs.
Leadtime: 2 Weeks **
Total Price:
39.50 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4961 €
5 pcs.
37.1280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1511857, Phoenix Contact
Connector, Universal, 8-position, shielded, plug straight M12, Screw connection, knurl material: Nickel-plated brass, external cable diameter 6 mm - 8 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |