1513431 | Phoenix Contact

Plug, M12, 5 pole, screw connection, screw locking, angled, 1513431

Order No.: 61P9259
EAN: 4017918911515
MPN:
1513431
SACC-M12MR-5CON-PG9
Series: SACC
1513431 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
25.4184 € *
Available in 5 Days: 91 pcs. - if ordered today
Total Price:
25.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.4184 €

Sensor-actuator connector, 1513431, Phoenix Contact

Connector, Universal, 5-position, Plug angled M12, Screw connection, knurl material: Plastic, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No