1514883 | Phoenix Contact

Plug, M12, 5 pole, solder pins, screw locking, straight, 1514883

Order No.: 61P8868
EAN: 4017918923150
MPN:
1514883
SACC-DSIV-M12MSB-5CON-L180
Series: SACC
1514883 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
14.0539 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
10 pcs.
12.9353 €
50 pcs.
11.7691 €
100 pcs.
10.5910 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1514883, Phoenix Contact

Sensor/Actuator flush-type plug, 5-pole, M12, rear/screw mounting with M12 thread, with straight solder connection.

Features

  • Unshielded
  • B-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67

Applications

  • For transmission of signals
Technical specifications
Version Stecker
Thread size M12
Coding B
Contact connection Lötstifte
contact surface vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei