1515170 | Phoenix Contact

Socket, M12, 4 pole, screw connection, screw locking, straight, 1515170

Order No.: 61P9192
EAN: 4017918924737
MPN:
1515170
SACC-M12FS-4CON-PG 9-SH
Series: SACC
1515170 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
37.3541 € *
Available: 0 pcs.
Available in 10 days: 331 pcs.
Leadtime: 2 Weeks **
Total Price:
37.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3541 €

Sensor-actuator connector, 1515170, Phoenix Contact

Connector, Universal, 4-position, shielded, Socket straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei