1521326 | Phoenix Contact

Plug, 4 pole, screw connection, screw locking, straight, 1521326

Order No.: 61P9383
EAN: 4017918949556
MPN:
1521326
SACC-MINMS-4CON-PG 9
Series: SACC
1521326 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
50.575 € *
Available: 0 pcs.
Available in 10 days: 43 pcs.
Leadtime: 1 Week **
Total Price:
50.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.575 €

Sensor-actuator connector, 1521326, Phoenix Contact

Connector, Universal, 4-position, plug straight 7/8"-UNF, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67
Technical specifications
Ausführung Stecker
Kodierung A
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Montage Kabelmontage
Orientierung gerade
Polzahl 4-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei