1521397 | Phoenix Contact

Socket, 5 pole, screw connection, screw locking, straight, 1521397

Order No.: 61P9372
EAN: 4017918949617
MPN:
1521397
SACC-MINFS-5CON-PG13
Series: SACC
1521397 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
53.2763 € *
Available: 0 pcs.
Available in 10 days: 378 pcs.
Leadtime: 1 Week **
Total Price:
53.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.2763 €

Sensor-actuator connector, 1521397, Phoenix Contact

Connector, Universal, 5-position, Socket straight 7/8"-UNF, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg13,5, external cable diameter 10 mm - 12 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67
Technical specifications
Version socket
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead