1521478 | Phoenix Contact
Socket, 3 pole, screw connection, screw locking, angled, 1521478
Unit Price (€ / pc.)
49.5040 € *
Available: 0 pcs.
Available in 10 days: 157 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1521478, Phoenix Contact
Connector, Universal, 3-position, Socket angled 7/8"-UNF, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Technical specifications
Ausführung | Buchse | |
Kodierung | A | |
Kontaktanschluss | Schraubanschluss | |
Kontaktoberfläche | vergoldet | |
Montage | Kabelmontage | |
Orientierung | abgewinkelt | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |