1521591 | Phoenix Contact
Plug, M12, 4 pole, IDC connection, screw locking, straight, 1521591
Unit Price (€ / pc.)
19.0757 € *
Available: 0 pcs.
Leadtime: On Request **
Plug, 1521591, Phoenix Contact
Connector, Universal, 4-position, plug straight M12 SPEEDCON, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm - 8 mm.
Features
- Safe use in the field, thanks to high degree of protection
- Fast locking system
- A-coded
- Overvoltage category: III
- Pollution degree: 3
- Contact material: CuSn
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schneidklemmanschluss | |
contact surface | vernickelt/vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |