1528183 | Phoenix Contact

Plug, M12, 5 pole, solder pins, screw locking, straight, 1528183

Order No.: 61P8865
EAN: 4046356023160
MPN:
1528183
SACC-DSIV-M12MS-5CON-L180-SI
Series: SACC
1528183 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.7667 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
16.3506 €
50 pcs.
14.8750 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1528183, Phoenix Contact

Sensor/Actuator flush-type plug, 5-pole, M12, rear/screw mounting with Pg9 thread, with straight solder connection.

Features

  • Unshielded
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Lötstifte
contact surface vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei