1528206 | Phoenix Contact
Plug, M12, 5 pole, solder pins, screw locking, straight, 1528206
Unit Price (€ / pc.)
17.7667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
16.3506 €
50 pcs.
14.8750 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1528206, Phoenix Contact
Sensor/Actuator flush-type plug, 5-pole, M12, rear/screw mounting with Pg9 thread, with straight solder connection.
Features
- Unshielded
- B-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | Lötstifte | |
contact surface | vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |