1528536 | Phoenix Contact
Socket, M12, 5 pole, solder connection, screw locking, straight, 1528536
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Available in 10 days: 5,400 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1528536, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole, M12 contact carrier, with straight solder connection.
Features
- Without status display
- Contact material: CuZn
- A-coded
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |