1530647 | Phoenix Contact
Socket, M5, 3 pole, solder pins, screw locking, straight, 1530647
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1530647, Phoenix Contact
Sensor/actuator flush-type socket, 3-pole, M5, prewall/screw mounting, with straight solder connection.
Features
- Easy PCB assembly
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M5 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | front wall/screw mounting | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |