1530650 | Phoenix Contact

Socket, M5, 4 pole, solder pins, screw locking, straight, 1530650

Order No.: 61P8731
EAN: 4046356024457
MPN:
1530650
SACC-DSI-M5FS-4CON-L180
Series: SACC
Phoenix Contact
1530650 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 1 Week **
Total Price:
15.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6009 €

Sensor-actuator connector, 1530650, Phoenix Contact

Sensor/actuator flush-type socket, 4-pole, M5, prewall/screw mounting, with straight solder connection.

Features

  • Easy PCB assembly
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version socket
Thread size M5
Coding A
Contact connection solder pins
contact surface gold-plated
Assembly front wall/screw mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead