1534630 | Phoenix Contact

Socket, M12, 4 pole, solder pins, screw locking, straight, 1534630

Order No.: 61P8860
EAN: 4046356026802
MPN:
1534630
SACC-DSIV-M12FSD-4CON-L90
Series: SACC
1534630 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Available in 10 days: 4,178 pcs.
Leadtime: 2 Weeks **
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
10 pcs.
18.9567 €
50 pcs.
17.4454 €
100 pcs.
15.8746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1534630, Phoenix Contact

Bus system flush-type socket, Ethernet, 4-pole, M12, shielded, rear/screw mounting, with angled solder connection.

Features

  • Contact material: CuZn
  • D-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding D
Contact connection Lötstifte
contact surface vernickelt/vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei