1542965 | Phoenix Contact

Plug, M12, 5 pole, screw connection, SPEEDCON locking, straight, 1542965

Order No.: 61P9400
EAN: 4046356097673
MPN:
1542965
SACC-MS-5CON-PG 7-M SCO
Series: SACC
1542965 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
26.7036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.7036 €

Sensor-actuator connector, 1542965, Phoenix Contact

Connector, Universal, 5-position, plug straight M12 SPEEDCON, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm - 6 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface CuSnZn
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei