1543058 | Phoenix Contact

Socket, M12, 4 pole, screw connection, SPEEDCON locking, angled, 1543058

Order No.: 61P9102
EAN: 4046356097581
MPN:
1543058
SACC-FR-4CON-PG 7-M SCO
Series: SACC
1543058 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
21.8484 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8484 €

Sensor-actuator connector, 1543058, Phoenix Contact

Connector, Universal, 4-position, Socket angled M12 SPEEDCON, Screw connection, knurl material: Nickel-plated brass, cable gland Pg7, external cable diameter 4 mm - 6 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface CuSnZn
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei