1551422 | Phoenix Contact

Socket, M12, 8 pole, solder connection, push-in, straight, 1551422

Order No.: 61P8302
EAN: 4046356153706
MPN:
1551422
SACC-CI-M12FS-8CON-L180-THR SH
Series: SACC
1551422 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Available in 10 days: 320 pcs.
Leadtime: 1 Week **
Total Price:
474.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
7.9016 €

Sensor-actuator connector, 1551422, Phoenix Contact

Sensor/actuator flush-type socket, 8-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Ausführung Buchse
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 8-polig
Schutzart (IP) IP67
Verriegelung Push-in
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei