1551464 | Phoenix Contact

Socket, M12, 5 pole, solder connection, push-in, straight, 1551464

Order No.: 61P8291
EAN: 4046356153669
MPN:
1551464
SACC-CI-M12FS-5CON-L180
Series: SACC
1551464 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Available in 10 days: 340 pcs.
Leadtime: 2 Weeks **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.8310 €
50 pcs.
5.3074 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1551464, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, with straight solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Push-in
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei