1551477 | Phoenix Contact

Socket, M12, 5 pole, solder connection, screw locking, straight, 1551477

Order No.: 61P8308
EAN: 4046356153652
MPN:
1551477
SACC-CI-M12FSB-5CON-L180
Series: SACC
1551477 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.2233 €
50 pcs.
6.5807 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1551477, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, shielded, with straight solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version socket
Thread size M12
Coding B
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead