1551671 | Phoenix Contact
Socket, M12, 5 pole, screw locking, straight, 1551671
Unit Price (€ / pc.)
39.1034 € *
Available: 0 pcs.
Available in 10 days: 3,115 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1551671, Phoenix Contact
Sensor/actuator control cabinet feed-through, male to female, 5-pole, M12, shielded, bipolar/screw mounting with M16 thread.
Features
- Degree of protection: IP67
- Pollution degree: 2
- Overvoltage category: II
- A-coded
- Contact material: CuZn
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
contact surface | vergoldet | |
Assembly | Schraubmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |