1551765 | Phoenix Contact
Plug, M12, 8 pole, solder connection, SPEEDCON locking, straight, 1551765
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1551765, Phoenix Contact
Sensor/actuator flush-type connector, connector, 8-pole, M12 SPEEDCON, rear/screw mounting with M12 thread, with straight THR solder connection.
Features
- Unshielded
- A-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Rück-/Schraubmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON-Verriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |