1551820 | Phoenix Contact
Plug, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1551820
Unit Price (€ / pc.)
9.5914 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1551820, Phoenix Contact
Sensor/actuator flush-type plug, 4-pole, M12 SPEEDCON, rear/screw mounting with M12 thread, with straight solder connection.
Features
- Easy PCB assembly
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |