1552269 | Phoenix Contact

Plug, M12, 8 pole, solder connection, screw locking, straight, 1552269

Order No.: 61P8393
EAN: 4046356162104
MPN:
1552269
SACC-CI-M12MS-8CON-L180 THR
Series: SACC
1552269 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Available in 10 days: 180 pcs.
Leadtime: 1 Week **
Total Price:
6.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7116 €

Sensor-actuator connector, 1552269, Phoenix Contact

Sensor/actuator flush-type plug, 8-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Ausführung Stecker
Gewindegröße M12
Kodierung A
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 8-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei