1552272 | Phoenix Contact

Socket, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1552272

Order No.: 61P8598
EAN: 4046356162128
MPN:
1552272
SACC-DSI-FSD-4CON-L180/12 SCO
Series: SACC
Phoenix Contact
1552272 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
13.2566 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
13.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2566 €

Sensor-actuator connector, 1552272, Phoenix Contact

Bus system flush-type socket, Ethernet, 4-pole, M12 SPEEDCON, rear/screw mounting with Pg9 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: I
  • Fast locking system
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Version socket
Thread size M12
Coding D
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead