1552955 | Phoenix Contact

Plug, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1552955

Order No.: 61P8773
EAN: 4046356161985
MPN:
1552955
SACC-DSI-MS-4CON-M12-SCO SH
Series: SACC
Phoenix Contact
1552955 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
11.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0313 €

Sensor-actuator connector, 1552955, Phoenix Contact

Sensor/actuator flush-type plug, 4-pole, M12 SPEEDCON, shielded, rear/screw mounting with M12 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead