1552968 | Phoenix Contact

Plug, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1552968

Order No.: 61P8783
EAN: 4046356161992
MPN:
1552968
SACC-DSI-MS-5CON-M12-SCO SH
Series: SACC
1552968 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.0428 € *
Available: 8 pcs.
Available in 10 days: 214 pcs.
Leadtime: 2 Weeks **
Total Price:
12.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0428 €

Sensor-actuator connector, 1552968, Phoenix Contact

Sensor/actuator flush-type plug, 5-pole, M12-SPEEDCON, shielded, rear/screw mounting with M12 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For high transmission reliability
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Lötstifte
contact surface vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei