1552971 | Phoenix Contact
Plug, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1552971
Unit Price (€ / pc.)
11.5787 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor-actuator connector, 1552971, Phoenix Contact
Sensor/actuator flush-type plug, 5-pole, M12 SPEEDCON, shielded, rear/screw mounting with M12 thread, with straight solder connection.
Features
- Easy PCB assembly
- Fast locking system
- B-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | B | |
Contact connection | solder pins | |
contact surface | nickel-plated/gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |