1553187 | Phoenix Contact

Plug, M12, 5 pole, screw connection, screw locking, straight, 1553187

Order No.: 61P9299
EAN: 4046356170093
MPN:
1553187
SACC-M12MS-5CON-PG 7-VA
Series: SACC
1553187 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
32.0229 € *
Available: 0 pcs.
Available in 10 days: 1,385 pcs.
Leadtime: 2 Weeks **
Total Price:
32.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0229 €

Sensor-actuator connector, 1553187, Phoenix Contact

Connector, Universal, 5-position, plug straight M12, Screw connection, knurl material: Stainless steel 1.4404, cable gland Pg7, external cable diameter 4 mm - 6 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP65/IP67/IP69K
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei