1553213 | Phoenix Contact

Plug, M12, 5 pole, screw connection, screw locking, angled, 1553213

Order No.: 61P9254
EAN: 4046356170130
MPN:
1553213
SACC-M12MR-5CON-PG 7-VA
Series: SACC
1553213 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
30.9043 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
30.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.9043 €

Sensor-actuator connector, 1553213, Phoenix Contact

Connector, Universal, 5-position, Plug angled M12, Screw connection, knurl material: Stainless steel 1.4404, cable gland Pg7, external cable diameter 4 mm - 6 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No