1553284 | Phoenix Contact
Socket, M12, 4 pole, screw connection, screw locking, angled, 1553284
Unit Price (€ / pc.)
27.5485 € *
Available: 0 pcs.
Available in 10 days: 269 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1553284, Phoenix Contact
Connector, Universal, 4-position, Socket angled M12, Screw connection, knurl material: Stainless steel 1.4404, cable gland Pg7, external cable diameter 4 mm - 6 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: I
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67/IP69K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |