1553307 | Phoenix Contact

Socket, M12, 5 pole, screw connection, screw locking, angled, 1553307

Order No.: 61P9167
EAN: 4046356170222
MPN:
1553307
SACC-M12FR-5CON-PG 9-VA
Series: SACC
1553307 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Available in 10 days: 125 pcs.
Leadtime: 2 Weeks **
Total Price:
30.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.9043 €

Sensor-actuator connector, 1553307, Phoenix Contact

Connector, Universal, 5-position, Socket angled M12, Screw connection, knurl material: Stainless steel 1.4404, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: I
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 5-polig
Degree of protection (IP) IP65/IP67/IP69K
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei