1553462 | Phoenix Contact
Socket, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1553462
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor-actuator connector, 1553462, Phoenix Contact
Sensor/actuator flush-type socket, 4-pole, M12 SPEEDCON, rear/screw mounting with Pg9 thread, with straight solder connection.
Features
- Easy PCB assembly
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M12 | |
Kodierung | A | |
Kontaktanschluss | Lötstifte | |
Kontaktoberfläche | vergoldet | |
Montage | Rück-/Schraubmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | SPEEDCON-Verriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |