1553653 | Phoenix Contact

Plug, M12, 8 pole, IDC connection, screw locking, angled, 1553653

Order No.: 61P9265
EAN: 4046356158824
MPN:
1553653
SACC-M12MR-8Q SH
Series: SACC
1553653 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
57.0486 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
57.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.0486 €

Sensor-actuator connector, 1553653, Phoenix Contact

Data connector, Ethernet CAT5 (1 Gbps), 8-position, shielded, Plug angled M12, Insulation displacement connection, knurl material: Nickel-plated brass, external cable diameter 4 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schneidklemmanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 8-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei