1554746 | Phoenix Contact
Plug, M12, 5 pole, solder pins, screw locking, straight, 1554746
Unit Price (€ / pc.)
27.0844 € *
Available: 0 pcs.
Available in 10 days: 160 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1554746, Phoenix Contact
Sensor/actuator flush-type plug, 5-pole, M12, rear/screw mounting with Pg9 thread, with straight solder connection.
Features
- Easy PCB assembly
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Applications
- For transmission of signals
- For data transimission
- For power transimission
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67/IP69K | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |