1556825 | Phoenix Contact

Plug, M12, 5 pole, screw connection, screw locking, straight, 1556825

Order No.: 61P9309
EAN: 4046356183864
MPN:
1556825
SACC-M12MS-5CON-PG9-M SKIN
Series: SACC
1556825 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
30.0475 € *
Available: 0 pcs.
Available in 10 days: 240 pcs.
Leadtime: 2 Weeks **
Total Price:
30.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0475 €

Sensor-actuator connector, 1556825, Phoenix Contact

Sensor/actuator connector, straight, 5-pole, M12, Screw connection, metal knurl, cable gland Pg9 SKINTOP.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface CuSnZn
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei